Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19193-0245Copy
Order Code4002701
Product RangeVersaKrimp 19193 Series
Also Known As191930245, E-360-10, 19193-0245
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.060 (CNY5.7178) |
| 100+ | CNY4.470 (CNY5.0511) |
| 500+ | CNY4.140 (CNY4.6782) |
| 1000+ | CNY3.960 (CNY4.4748) |
| 2000+ | CNY3.870 (CNY4.3731) |
| 3000+ | CNY3.790 (CNY4.2827) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.60 (CNY57.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0245Copy
Order Code4002701
Product RangeVersaKrimp 19193 Series
Also Known As191930245, E-360-10, 19193-0245
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
6AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
16mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 19193-0245
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
