Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19193-0200Copy
Manufacturer Standard Lead Time22 weeks
Order Code4002693
Product RangeVersaKrimp 19193 Series
Also Known As191930200, D-356-08, 19193-0200
Your Part Number
71 In Stock
1,000 more incoming. You can reserve stock now
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.750 (CNY7.6275) |
| 100+ | CNY5.980 (CNY6.7574) |
| 500+ | CNY5.510 (CNY6.2263) |
| 1000+ | CNY5.190 (CNY5.8647) |
| 2000+ | CNY5.000 (CNY5.650) |
| 3000+ | CNY4.850 (CNY5.4805) |
Price for:Each
Minimum: 10
Multiple: 10
CNY67.50 (CNY76.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0200Copy
Manufacturer Standard Lead Time22 weeks
Order Code4002693
Product RangeVersaKrimp 19193 Series
Also Known As191930200, D-356-08, 19193-0200
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max8AWG
Conductor Area CSA8.36mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
8AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
8.36mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 19193-0200
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002794
