
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.100 (CNY4.633) |
| 100+ | CNY3.600 (CNY4.068) |
| 500+ | CNY3.240 (CNY3.6612) |
| 1000+ | CNY3.200 (CNY3.616) |
Product Information
Product Overview
The VersaKrimp 19193 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.
Applications
Industrial, HVAC, Automation & Process Control
Technical Specifications
M6
8AWG
VersaKrimp 19193 Series
Uninsulated
1/4"
8.36mm²
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 19193-0152
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
