Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0079Copy
Manufacturer Standard Lead Time19 weeks
Order Code4002833
Product RangePerma-Seal 19164 Series
Also Known As191640079, SD-354, 19164-0079
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY15.400 (CNY17.402) |
| 100+ | CNY13.110 (CNY14.8143) |
| 250+ | CNY12.920 (CNY14.5996) |
| 500+ | CNY11.050 (CNY12.4865) |
| 1000+ | CNY10.980 (CNY12.4074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.92 (CNY19.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0079Copy
Manufacturer Standard Lead Time19 weeks
Order Code4002833
Product RangePerma-Seal 19164 Series
Also Known As191640079, SD-354, 19164-0079
Technical Datasheet
Insulator ColourRed
Product RangePerma-Seal 19164 Series
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA-
Insulator MaterialNiAc
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Product Range
Perma-Seal 19164 Series
Wire Size AWG Max
8AWG
Insulator Material
NiAc
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005911
