Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0076Copy
Manufacturer Standard Lead Time35 weeks
Order Code4002790
Product RangePerma-Seal 19164 Series
Also Known As191640076, SC-9281, 19164-0076
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.050 (CNY11.3565) |
| 100+ | CNY8.280 (CNY9.3564) |
| 500+ | CNY7.840 (CNY8.8592) |
| 1000+ | CNY7.470 (CNY8.4411) |
| 2000+ | CNY7.300 (CNY8.249) |
| 3000+ | CNY7.170 (CNY8.1021) |
Price for:Each
Minimum: 10
Multiple: 10
CNY100.50 (CNY113.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0076Copy
Manufacturer Standard Lead Time35 weeks
Order Code4002790
Product RangePerma-Seal 19164 Series
Also Known As191640076, SC-9281, 19164-0076
Technical Datasheet
Product RangePerma-Seal 19164 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator ColourYellow
Conductor Area CSA6mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Perma-Seal 19164 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
12AWG
Insulator Colour
Yellow
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
6mm²
Terminal Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002738
