Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0014Copy
Manufacturer Standard Lead Time27 weeks
Order Code4002827
Product RangePerma-Seal 19164 Series
Also Known As191640014, SAA-22-18T, 19164-0014
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.550 (CNY7.4015) |
| 100+ | CNY5.610 (CNY6.3393) |
| 500+ | CNY5.100 (CNY5.763) |
| 1000+ | CNY4.730 (CNY5.3449) |
| 2000+ | CNY4.620 (CNY5.2206) |
| 3000+ | CNY4.480 (CNY5.0624) |
Price for:Each
Minimum: 10
Multiple: 10
CNY65.50 (CNY74.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0014Copy
Manufacturer Standard Lead Time27 weeks
Order Code4002827
Product RangePerma-Seal 19164 Series
Also Known As191640014, SAA-22-18T, 19164-0014
Technical Datasheet
Insulator ColourRed
Product RangePerma-Seal 19164 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialNiAc
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Product Range
Perma-Seal 19164 Series
Wire Size AWG Max
18AWG
Insulator Material
NiAc
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001678
