Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0013Copy
Manufacturer Standard Lead Time14 weeks
Order Code2215379
Product RangePerma-Seal 19164 Series
Also Known As191640013, SAA-22-18, 19164-0013
Your Part Number
27,902 In Stock
Need more?
27,902 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.020 (CNY4.5426) |
| 100+ | CNY3.700 (CNY4.181) |
| 500+ | CNY3.530 (CNY3.9889) |
| 1000+ | CNY3.500 (CNY3.955) |
| 2000+ | CNY3.470 (CNY3.9211) |
| 3000+ | CNY3.430 (CNY3.8759) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.20 (CNY45.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0013Copy
Manufacturer Standard Lead Time14 weeks
Order Code2215379
Product RangePerma-Seal 19164 Series
Also Known As191640013, SAA-22-18, 19164-0013
Technical Datasheet
Insulator ColourRed
Product RangePerma-Seal 19164 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialNiAc
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19164-0013 is a Perma-Seal™ butt splice for 22 to 18AWG wire, made of copper with tin-plated finish. This 19164 series splice is NiAc™ insulated. Splice for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required.
- For simple, easy field repair or replacement where wires are "butted" end-to-end
- Closed end connector provides easy and secure crimp for two or more wires
- Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection
- Voltage rating is 600V
- Temperature range from -55 to 125°C
Applications
Automotive, Consumer Electronics
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Product Range
Perma-Seal 19164 Series
Wire Size AWG Max
18AWG
Insulator Material
NiAc
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
