Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0012Copy
Manufacturer Standard Lead Time22 weeks
Order Code3222411
Product RangePerma-Seal 19164 Series
Also Known As191640012, SAA-2140, 19164-0012
Your Part Number
411 In Stock
Need more?
411 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.170 (CNY6.9721) |
| 100+ | CNY4.850 (CNY5.4805) |
| 500+ | CNY4.770 (CNY5.3901) |
| 1000+ | CNY4.580 (CNY5.1754) |
| 2000+ | CNY4.270 (CNY4.8251) |
| 3000+ | CNY4.180 (CNY4.7234) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.70 (CNY69.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0012Copy
Manufacturer Standard Lead Time22 weeks
Order Code3222411
Product RangePerma-Seal 19164 Series
Also Known As191640012, SAA-2140, 19164-0012
Technical Datasheet
Product RangePerma-Seal 19164 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA1.5mm²
Insulator MaterialNiAc
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Perma-Seal 19164 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
NiAc
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
1.5mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001047
