Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0010Copy
Manufacturer Standard Lead Time37 weeks
Order Code4002861
Product RangePerma-Seal 19164 Series
Also Known As191640010, SA-269, 19164-0010
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.520 (CNY9.6276) |
| 100+ | CNY7.530 (CNY8.5089) |
| 500+ | CNY6.910 (CNY7.8083) |
| 1000+ | CNY6.360 (CNY7.1868) |
| 2000+ | CNY6.180 (CNY6.9834) |
| 3000+ | CNY6.040 (CNY6.8252) |
Price for:Each
Minimum: 10
Multiple: 10
CNY85.20 (CNY96.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0010Copy
Manufacturer Standard Lead Time37 weeks
Order Code4002861
Product RangePerma-Seal 19164 Series
Also Known As191640010, SA-269, 19164-0010
Technical Datasheet
Product RangePerma-Seal 19164 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA-
Terminal TypeMale Bullet
Insulator ColourRed
Insulator MaterialNiAc
Terminal MaterialCopper Alloy
Bullet Diameter3.96mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Perma-Seal 19164 Series
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Male Bullet
Insulator Material
NiAc
Bullet Diameter
3.96mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001471
