Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0009Copy
Manufacturer Standard Lead Time34 weeks
Order Code3222466
Product RangePerma-Seal 19164 Series
Also Known As191640009, SA-259, 19164-0009
Your Part Number
1,750 In Stock
Need more?
1,750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.410 (CNY7.2433) |
| 100+ | CNY5.720 (CNY6.4636) |
| 500+ | CNY5.000 (CNY5.650) |
| 1000+ | CNY4.650 (CNY5.2545) |
| 2000+ | CNY4.590 (CNY5.1867) |
| 3000+ | CNY4.520 (CNY5.1076) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.10 (CNY72.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0009Copy
Manufacturer Standard Lead Time34 weeks
Order Code3222466
Product RangePerma-Seal 19164 Series
Also Known As191640009, SA-259, 19164-0009
Technical Datasheet
Product RangePerma-Seal 19164 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.3mm²
Terminal TypeMale Bullet
Insulator ColourRed
Insulator MaterialNiAc
Terminal MaterialCopper Alloy
Bullet Diameter4.57mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Perma-Seal 19164 Series
Conductor Area CSA
1.3mm²
Insulator Colour
Red
Terminal Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Male Bullet
Insulator Material
NiAc
Bullet Diameter
4.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
