Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19160-0071Copy
Manufacturer Standard Lead Time19 weeks
Order Code3103135
Product Range19160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.780 (CNY2.0114) |
| 2000+ | CNY1.660 (CNY1.8758) |
| 3000+ | CNY1.530 (CNY1.7289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY24.80 (CNY28.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19160-0071Copy
Manufacturer Standard Lead Time19 weeks
Order Code3103135
Product Range19160 Series
Technical Datasheet
Product Range19160 Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Insulator ColourNatural
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
19160 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Termination
Crimp
Wire Size AWG Max
12AWG
Insulator Colour
Natural
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001753
