Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19160-0012
Order Code3863612
Product Range19160 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.250 (CNY1.4125) |
| 100+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.918 (CNY1.0373) |
| 1000+ | CNY0.900 (CNY1.017) |
| 2000+ | CNY0.880 (CNY0.9944) |
| 3000+ | CNY0.862 (CNY0.9741) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19160-0012
Order Code3863612
Product Range19160 Series
Technical Datasheet
Insulator ColourNatural
Product Range19160 Series
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialUninsulated
Technical Specifications
Insulator Colour
Natural
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Product Range
19160 Series
Wire Size AWG Max
14AWG
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
