Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19160-0009Copy
Manufacturer Standard Lead Time13 weeks
Order Code3222438
Product Range19160 Series
Also Known As191600009, NC-2212, 19160-0009
Your Part Number
31,989 In Stock
Need more?
160 Delivery in 3-4 Business Days(SG stock)
1,299 Delivery in 5-6 Business Days(UK stock)
30,530 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2000+ | CNY0.993 (CNY1.1221) |
| 3000+ | CNY0.957 (CNY1.0814) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.20 (CNY18.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19160-0009Copy
Manufacturer Standard Lead Time13 weeks
Order Code3222438
Product Range19160 Series
Also Known As191600009, NC-2212, 19160-0009
Technical Datasheet
Product Range19160 Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Insulator ColourNatural
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
19160 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Termination
Crimp
Wire Size AWG Max
12AWG
Insulator Colour
Natural
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 19160-0009
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
