Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19160-0002Copy
Manufacturer Standard Lead Time20 weeks
Order Code3222437
Product Range19160 Series
Also Known As191600002, NC-1610, 19160-0002
Your Part Number
13,024 In Stock
Need more?
3,663 Delivery in 5-6 Business Days(UK stock)
9,361 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 2000+ | CNY1.310 (CNY1.4803) |
| 3000+ | CNY1.270 (CNY1.4351) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.50 (CNY22.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19160-0002Copy
Manufacturer Standard Lead Time20 weeks
Order Code3222437
Product Range19160 Series
Also Known As191600002, NC-1610, 19160-0002
Technical Datasheet
Product Range19160 Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator ColourNatural
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
19160 Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Termination
Crimp
Wire Size AWG Max
10AWG
Insulator Colour
Natural
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 19160-0002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
