Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19154-0048Copy
Manufacturer Standard Lead Time22 weeks
Order Code3222430
Product RangeInsulKrimp 19154 Series
Also Known As191540048, F-664X, 19154-0048
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.620 (CNY25.5606) |
| 10+ | CNY20.620 (CNY23.3006) |
| 100+ | CNY16.990 (CNY19.1987) |
| 250+ | CNY15.590 (CNY17.6167) |
| 500+ | CNY14.180 (CNY16.0234) |
| 1000+ | CNY13.180 (CNY14.8934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.62 (CNY25.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19154-0048Copy
Manufacturer Standard Lead Time22 weeks
Order Code3222430
Product RangeInsulKrimp 19154 Series
Also Known As191540048, F-664X, 19154-0048
Technical Datasheet
Insulator ColourYellow
Product RangeInsulKrimp 19154 Series
Wire Size AWG Min-
Wire Size AWG Max4AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Product Range
InsulKrimp 19154 Series
Wire Size AWG Max
4AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172365
