Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19154-0047Copy
Manufacturer Standard Lead Time58 weeks
Order Code3049813
Product RangeInsulKrimp 19154 Series
Also Known As191540047, ED-662X SPM, 19154-0047
Your Part Number
576 In Stock
Need more?
576 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.620 (CNY28.9506) |
| 10+ | CNY21.740 (CNY24.5662) |
| 100+ | CNY18.110 (CNY20.4643) |
| 250+ | CNY17.290 (CNY19.5377) |
| 500+ | CNY16.460 (CNY18.5998) |
| 1000+ | CNY13.960 (CNY15.7748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.62 (CNY28.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19154-0047Copy
Manufacturer Standard Lead Time58 weeks
Order Code3049813
Product RangeInsulKrimp 19154 Series
Also Known As191540047, ED-662X SPM, 19154-0047
Technical Datasheet
Insulator ColourBlue
Product RangeInsulKrimp 19154 Series
Wire Size AWG Min8AWG
Wire Size AWG Max6AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
8AWG
Conductor Area CSA
-
Product Range
InsulKrimp 19154 Series
Wire Size AWG Max
6AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114
