Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19154-0045Copy
Manufacturer Standard Lead Time32 weeks
Order Code3049812
Product RangeInsulKrimp 19154 Series
Also Known As191540045, E-662X, 19154-0045
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.170 (CNY17.1421) |
| 10+ | CNY13.490 (CNY15.2437) |
| 100+ | CNY11.360 (CNY12.8368) |
| 250+ | CNY10.710 (CNY12.1023) |
| 500+ | CNY10.060 (CNY11.3678) |
| 1000+ | CNY9.600 (CNY10.848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.17 (CNY17.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19154-0045Copy
Manufacturer Standard Lead Time32 weeks
Order Code3049812
Product RangeInsulKrimp 19154 Series
Also Known As191540045, E-662X, 19154-0045
Technical Datasheet
Insulator ColourBlue
Product RangeInsulKrimp 19154 Series
Wire Size AWG Min-
Wire Size AWG Max6AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Product Range
InsulKrimp 19154 Series
Wire Size AWG Max
6AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (3)
Alternatives for 19154-0045
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095
