Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19154-0044Copy
Manufacturer Standard Lead Time12 weeks
Order Code3049811
Product RangeInsulKrimp 19154 Series
Also Known As191540044, DC-654X, 19154-0044
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.680 (CNY18.8484) |
| 10+ | CNY14.590 (CNY16.4867) |
| 100+ | CNY13.150 (CNY14.8595) |
| 250+ | CNY12.260 (CNY13.8538) |
| 500+ | CNY11.590 (CNY13.0967) |
| 1000+ | CNY11.010 (CNY12.4413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.68 (CNY18.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19154-0044Copy
Manufacturer Standard Lead Time12 weeks
Order Code3049811
Product RangeInsulKrimp 19154 Series
Also Known As191540044, DC-654X, 19154-0044
Technical Datasheet
Insulator ColourRed
Product RangeInsulKrimp 19154 Series
Wire Size AWG Min12AWG
Wire Size AWG Max8AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Product Range
InsulKrimp 19154 Series
Wire Size AWG Max
8AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059
