Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19154-0011Copy
Manufacturer Standard Lead Time17 weeks
Order Code3049810
Product RangeInsulKrimp 19154 Series
Also Known As191540011, AS-V-345X, 19154-0011
Your Part Number
1,116 In Stock
Need more?
1,116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.450 (CNY1.6385) |
| 2000+ | CNY1.400 (CNY1.582) |
| 3000+ | CNY1.340 (CNY1.5142) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.90 (CNY22.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19154-0011Copy
Manufacturer Standard Lead Time17 weeks
Order Code3049810
Product RangeInsulKrimp 19154 Series
Also Known As191540011, AS-V-345X, 19154-0011
Technical Datasheet
Insulator ColourRed
Product RangeInsulKrimp 19154 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Product Range
InsulKrimp 19154 Series
Wire Size AWG Max
18AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (3)
Alternatives for 19154-0011
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
