Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19146-0096Copy
Manufacturer Standard Lead Time14 weeks
Order Code3222328
Product RangeVersaKrimp 19146
Also Known As191460096, B-327-10, 19146-0096
Your Part Number
194 In Stock
Need more?
194 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.720 (CNY3.0736) |
| 100+ | CNY2.310 (CNY2.6103) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 2000+ | CNY1.900 (CNY2.147) |
| 3000+ | CNY1.820 (CNY2.0566) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.20 (CNY30.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19146-0096Copy
Manufacturer Standard Lead Time14 weeks
Order Code3222328
Product RangeVersaKrimp 19146
Also Known As191460096, B-327-10, 19146-0096
Technical Datasheet
Product RangeVersaKrimp 19146
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA-
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
VersaKrimp 19146
Conductor Area CSA
-
Stud Size - Imperial
#10
Insulator Colour
-
SVHC
To Be Advised
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
