Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19146-0037Copy
Manufacturer Standard Lead Time17 weeks
Order Code3222327
Product RangeVersaKrimp 19146
Also Known As191460037, B-3781-10, 19146-0037
Your Part Number
261 In Stock
Need more?
261 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.250 (CNY2.5425) |
| 1000+ | CNY1.710 (CNY1.9323) |
| 2000+ | CNY1.670 (CNY1.8871) |
| 3000+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.90 (CNY37.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19146-0037Copy
Manufacturer Standard Lead Time17 weeks
Order Code3222327
Product RangeVersaKrimp 19146
Also Known As191460037, B-3781-10, 19146-0037
Technical Datasheet
Product RangeVersaKrimp 19146
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
Technical Specifications
Product Range
VersaKrimp 19146
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#10
Insulator Colour
-
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
