Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19144-0020Copy
Order Code3009934
Product RangeInsulKrimp 19144 Series
Your Part Number
1,712 In Stock
Need more?
1,712 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.500 (CNY1.695) |
| 2000+ | CNY1.450 (CNY1.6385) |
| 3000+ | CNY1.400 (CNY1.582) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.30 (CNY22.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19144-0020Copy
Order Code3009934
Product RangeInsulKrimp 19144 Series
Technical Datasheet
Product RangeInsulKrimp 19144 Series
Wire Size (AWG)16AWG to 14AWG
Stud Size - Imperial#8
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19144 Series
Stud Size - Imperial
#8
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Terminal Material
Copper
Technical Docs (1)
Alternatives for 19144-0020
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
