Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19141-0058
Order Code3222315
Product RangeKrimptite 19141
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19141-0058
Order Code3222315
Product RangeKrimptite 19141
Technical Datasheet
Product RangeKrimptite 19141
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Alternatives for 19141-0058
1 Product Found
Technical Specifications
Product Range
Krimptite 19141
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#8
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M4
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
