Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19141-0056Copy
Manufacturer Standard Lead Time21 weeks
Order Code3222314
Product RangeKrimptite 19141 Series
Also Known As191410056, BB-124-06, 19141-0056
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.010 (CNY1.1413) |
| 100+ | CNY0.860 (CNY0.9718) |
| 500+ | CNY0.773 (CNY0.8735) |
| 1000+ | CNY0.733 (CNY0.8283) |
| 2000+ | CNY0.709 (CNY0.8012) |
| 3000+ | CNY0.685 (CNY0.774) |
Price for:Each
Minimum: 10
Multiple: 10
CNY10.10 (CNY11.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19141-0056Copy
Manufacturer Standard Lead Time21 weeks
Order Code3222314
Product RangeKrimptite 19141 Series
Also Known As191410056, BB-124-06, 19141-0056
Technical Datasheet
Product RangeKrimptite 19141 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Krimptite 19141 Series
Conductor Area CSA
2mm²
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Alternatives for 19141-0056
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626
