Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19141-0052Copy
Manufacturer Standard Lead Time35 weeks
Order Code3222313
Product RangeKrimptite 19141 Series
Also Known As191410052, BB-107-06, 19141-0052
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.700 (CNY1.921) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.310 (CNY1.4803) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 2000+ | CNY1.190 (CNY1.3447) |
| 3000+ | CNY1.150 (CNY1.2995) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.00 (CNY19.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19141-0052Copy
Manufacturer Standard Lead Time35 weeks
Order Code3222313
Product RangeKrimptite 19141 Series
Also Known As191410052, BB-107-06, 19141-0052
Technical Datasheet
Product RangeKrimptite 19141 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Krimptite 19141 Series
Conductor Area CSA
2mm²
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000591
