Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19140-0031Copy
Manufacturer Standard Lead Time26 weeks
Order Code3222309
Product RangeKrimptite 19140
Also Known As191400031, A-134-06, 19140-0031
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY0.991 (CNY1.1198) |
| 500+ | CNY0.888 (CNY1.0034) |
| 1000+ | CNY0.839 (CNY0.9481) |
| 2000+ | CNY0.807 (CNY0.9119) |
| 3000+ | CNY0.774 (CNY0.8746) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.80 (CNY13.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19140-0031Copy
Manufacturer Standard Lead Time26 weeks
Order Code3222309
Product RangeKrimptite 19140
Also Known As191400031, A-134-06, 19140-0031
Technical Datasheet
Product RangeKrimptite 19140
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Krimptite 19140
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000621
