Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19131-0031Copy
Manufacturer Standard Lead Time15 weeks
Order Code3222302
Product RangeInsulKrimp 19131 Series
Also Known As191310031, AA-238-06X, 19131-0031
Your Part Number
1,288 In Stock
Need more?
546 Delivery in 5-6 Business Days(UK stock)
742 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 2000+ | CNY1.030 (CNY1.1639) |
| 3000+ | CNY0.978 (CNY1.1051) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.70 (CNY18.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19131-0031Copy
Manufacturer Standard Lead Time15 weeks
Order Code3222302
Product RangeInsulKrimp 19131 Series
Also Known As191310031, AA-238-06X, 19131-0031
Technical Datasheet
Product RangeInsulKrimp 19131 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA0.8mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19131 Series
Conductor Area CSA
0.8mm²
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M3.5
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (1)
Alternatives for 19131-0031
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000601
