Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19117-0016Copy
Manufacturer Standard Lead Time22 weeks
Order Code3222289
Product RangeKrimptite 19117 Series
Also Known As191170016, A-115-06, 19117-0016
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 2000+ | CNY1.040 (CNY1.1752) |
| 3000+ | CNY0.960 (CNY1.0848) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.60 (CNY22.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19117-0016Copy
Manufacturer Standard Lead Time22 weeks
Order Code3222289
Product RangeKrimptite 19117 Series
Also Known As191170016, A-115-06, 19117-0016
Technical Datasheet
Product RangeKrimptite 19117 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Krimptite 19117 Series
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
