Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19098-0047Copy
Manufacturer Standard Lead Time13 weeks
Order Code3222288
Product RangeKrimptite 19098 Series
Also Known As190980047, BB-1716-08, 19098-0047
Your Part Number
720 In Stock
Need more?
720 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.971 (CNY1.0972) |
| 1000+ | CNY0.926 (CNY1.0464) |
| 2000+ | CNY0.894 (CNY1.0102) |
| 3000+ | CNY0.861 (CNY0.9729) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.80 (CNY14.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19098-0047Copy
Manufacturer Standard Lead Time13 weeks
Order Code3222288
Product RangeKrimptite 19098 Series
Also Known As190980047, BB-1716-08, 19098-0047
Technical Datasheet
Product RangeKrimptite 19098 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Krimptite 19098 Series
Conductor Area CSA
2mm²
Stud Size - Imperial
#8
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M4
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Alternatives for 19098-0047
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000666
