Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19092-039Copy
Manufacturer Standard Lead Time21 weeks
Order Code4295503
Product RangeStandard .093" 3191 Series
Also Known As19092039, 3191-3P1, 19-09-2039
Your Part Number
20 In Stock
500 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.090 (CNY3.4917) |
| 100+ | CNY2.990 (CNY3.3787) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.790 (CNY3.1527) |
| 2000+ | CNY2.690 (CNY3.0397) |
| 3000+ | CNY2.640 (CNY2.9832) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.90 (CNY34.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19092-039Copy
Manufacturer Standard Lead Time21 weeks
Order Code4295503
Product RangeStandard .093" 3191 Series
Also Known As19092039, 3191-3P1, 19-09-2039
Technical Datasheet
Product RangeStandard .093" 3191 Series
No. of Positions3Ways
Pitch Spacing6.7mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
3Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
6.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
