Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19091-036Copy
Manufacturer Standard Lead Time31 weeks
Order Code4295502
Product RangeStandard .093" 3191 Series
Also Known As19091036, 3191-3R1-201, 19-09-1036
Your Part Number
5,955 In Stock
Need more?
5,955 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.700 (CNY5.311) |
| 100+ | CNY3.960 (CNY4.4748) |
| 500+ | CNY3.950 (CNY4.4635) |
| 1000+ | CNY3.940 (CNY4.4522) |
| 2000+ | CNY3.930 (CNY4.4409) |
| 3000+ | CNY3.920 (CNY4.4296) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.00 (CNY53.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19091-036Copy
Manufacturer Standard Lead Time31 weeks
Order Code4295502
Product RangeStandard .093" 3191 Series
Also Known As19091036, 3191-3R1-201, 19-09-1036
Technical Datasheet
Product RangeStandard .093" 3191 Series
No. of Positions3Ways
Pitch Spacing6.7mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
3Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.7mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00312
