Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19075-0004Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3051203
Cut Tape3215826
Product RangeInsulKrimp 19075 Series
Also Known As190750004, SRA-229-08XT, 19075-0004
Your Part Number
5,698 In Stock
Need more?
5,698 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.500 | CNY3.50 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.500 (CNY3.955) |
| 37+ | CNY2.700 (CNY3.051) |
| 112+ | CNY2.570 (CNY2.9041) |
| 300+ | CNY2.330 (CNY2.6329) |
| 750+ | CNY2.280 (CNY2.5764) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY2.220 (CNY2.5086) |
| 4500+ | CNY2.060 (CNY2.3278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19075-0004Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3051203
Cut Tape3215826
Product RangeInsulKrimp 19075 Series
Also Known As190750004, SRA-229-08XT, 19075-0004
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max18AWG
Conductor Area CSA1.3mm²
Product RangeInsulKrimp 19075 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
18AWG
Product Range
InsulKrimp 19075 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#8
Conductor Area CSA
1.3mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
