Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19074-0009Copy
Manufacturer Standard Lead Time24 weeks
Order Code3049689
Product RangeKrimptite 19074 Series
Also Known As190740009, SRA-S-129-06, 19074-0009
Your Part Number
13,213 In Stock
Need more?
13,213 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.954 (CNY1.078) |
| 100+ | CNY0.819 (CNY0.9255) |
| 500+ | CNY0.739 (CNY0.8351) |
| 1000+ | CNY0.691 (CNY0.7808) |
| 2000+ | CNY0.667 (CNY0.7537) |
| 3000+ | CNY0.643 (CNY0.7266) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.54 (CNY10.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19074-0009Copy
Manufacturer Standard Lead Time24 weeks
Order Code3049689
Product RangeKrimptite 19074 Series
Also Known As190740009, SRA-S-129-06, 19074-0009
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max18AWG
Conductor Area CSA1.3mm²
Product RangeKrimptite 19074 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
18AWG
Product Range
Krimptite 19074 Series
Insulator Material
Uninsulated
Stud Size - Imperial
#6
Conductor Area CSA
1.3mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
