Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19073-0200.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3021252
Product RangeAvikrimp 19073 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.920 (CNY5.5596) |
| 100+ | CNY4.070 (CNY4.5991) |
| 500+ | CNY3.650 (CNY4.1245) |
| 1000+ | CNY3.080 (CNY3.4804) |
| 2000+ | CNY3.050 (CNY3.4465) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.20 (CNY55.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0200.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3021252
Product RangeAvikrimp 19073 Series
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Conductor Area CSA6mm²
Product RangeAvikrimp 19073 Series
Insulator MaterialNylon (Polyamide)
Technical Specifications
Stud Size - Metric
M8
Conductor Area CSA
6mm²
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
5/16"
Product Range
Avikrimp 19073 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
