Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19073-0188Copy
Manufacturer Standard Lead Time18 weeks
Order Code1689996
Product RangeAvikrimp 19073 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY3.400 (CNY3.842) |
| 1000+ | CNY3.280 (CNY3.7064) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.10 (CNY45.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0188Copy
Manufacturer Standard Lead Time18 weeks
Order Code1689996
Product RangeAvikrimp 19073 Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Product RangeAvikrimp 19073 Series
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Product Range
Avikrimp 19073 Series
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
1/4"
Insulator Material
Nylon (Polyamide)
Alternatives for 19073-0188
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00282
