Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19073-0123Copy
Manufacturer Standard Lead Time36 weeks
Order Code3222236
Product RangeAvikrimp 19073 Series
Also Known As190730123, C-530-56, 19073-0123
Your Part Number
430 In Stock
Need more?
430 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.320 (CNY6.0116) |
| 100+ | CNY5.170 (CNY5.8421) |
| 500+ | CNY4.860 (CNY5.4918) |
| 1000+ | CNY4.490 (CNY5.0737) |
| 2000+ | CNY4.380 (CNY4.9494) |
| 3000+ | CNY4.300 (CNY4.859) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.20 (CNY60.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0123Copy
Manufacturer Standard Lead Time36 weeks
Order Code3222236
Product RangeAvikrimp 19073 Series
Also Known As190730123, C-530-56, 19073-0123
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeAvikrimp 19073 Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCMelamine (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
10AWG
Product Range
Avikrimp 19073 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
5/16"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
Melamine (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235868
