Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19073-0087
Order Code3863579
Product RangeAvikrimp 19073 Series
Your Part Number
1,701 In Stock
Need more?
1701 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.400 (CNY3.842) |
| 100+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY3.220 (CNY3.6386) |
| 1000+ | CNY3.130 (CNY3.5369) |
| 2000+ | CNY3.040 (CNY3.4352) |
| 3000+ | CNY2.950 (CNY3.3335) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.00 (CNY38.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0087
Order Code3863579
Product RangeAvikrimp 19073 Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeAvikrimp 19073 Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
Avikrimp 19073 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#10
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 19073-0087
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00097
