
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.940 (CNY6.7122) |
| 100+ | CNY5.210 (CNY5.8873) |
| 500+ | CNY4.340 (CNY4.9042) |
| 1000+ | CNY3.900 (CNY4.407) |
| 2000+ | CNY3.610 (CNY4.0793) |
| 3000+ | CNY3.370 (CNY3.8081) |
Product Overview
The 19073-0017 is a Ring Tongue Terminal made of copper with tin plated finish. The Avikrimp™ 19073 series terminal comes with a red nylon (PA) insulated closed barrel. It accepts 18 to 22AWG wire. The Avikrimp™ solderless ring terminal includes enhanced current carrying capability and increased reliability. The Avikrimp™ style ring is pre-insulated on the barrel to prevent arcing between adjacent terminals when on a barrier strip terminal block. The barrel has a tin-plated brass ferrule, which allow for both a conductor and insulation crimp (strain relief) to provide optimum vibration resistance and fulfill TUV, VDE, IEC and DIN performance requirements. The Avikrimp™ also permits 360° of rotation in the crimp jaws.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
#10
Alternatives for 19073-0017
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
