Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19071-0178Copy
Manufacturer Standard Lead Time66 weeks
Order Code3222218
Product RangeInsulKrimp 19071 Series
Also Known As190710178, D-656-08X, 19071-0178
Your Part Number
550 In Stock
Need more?
550 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.580 (CNY6.3054) |
| 100+ | CNY5.400 (CNY6.102) |
| 500+ | CNY4.720 (CNY5.3336) |
| 1000+ | CNY4.240 (CNY4.7912) |
| 2000+ | CNY4.170 (CNY4.7121) |
| 3000+ | CNY4.090 (CNY4.6217) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.80 (CNY63.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19071-0178Copy
Manufacturer Standard Lead Time66 weeks
Order Code3222218
Product RangeInsulKrimp 19071 Series
Also Known As190710178, D-656-08X, 19071-0178
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeInsulKrimp 19071 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
8AWG
Product Range
InsulKrimp 19071 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#8
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 19071-0178
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003357
