Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19071-0155Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3049675
Cut Tape3103131
Product RangeInsulKrimp 19071 Series
Also Known As190710155, D-651-56XT, 19071-0155
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.920 | CNY10.92 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.920 (CNY12.3396) |
| 6+ | CNY10.140 (CNY11.4582) |
| 18+ | CNY9.350 (CNY10.5655) |
| 50+ | CNY8.800 (CNY9.944) |
| 125+ | CNY8.330 (CNY9.4129) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY7.340 (CNY8.2942) |
| 750+ | CNY7.010 (CNY7.9213) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19071-0155Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3049675
Cut Tape3103131
Product RangeInsulKrimp 19071 Series
Also Known As190710155, D-651-56XT, 19071-0155
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max8AWG
Conductor Area CSA8.36mm²
Product RangeInsulKrimp 19071 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
8AWG
Product Range
InsulKrimp 19071 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
5/16"
Conductor Area CSA
8.36mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
