Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19070-0119Copy
Manufacturer Standard Lead Time20 weeks
Order Code3222213
Product RangeInsulKrimp 19070 Series
Also Known As190700119, C-228-06X, 19070-0119
Your Part Number
2,007 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.490 (CNY3.9437) |
| 100+ | CNY3.000 (CNY3.390) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1000+ | CNY2.610 (CNY2.9493) |
| 2000+ | CNY2.350 (CNY2.6555) |
| 3000+ | CNY2.090 (CNY2.3617) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.90 (CNY39.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0119Copy
Manufacturer Standard Lead Time20 weeks
Order Code3222213
Product RangeInsulKrimp 19070 Series
Also Known As190700119, C-228-06X, 19070-0119
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max10AWG
Conductor Area CSA5mm²
Product RangeInsulKrimp 19070 Series
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
10AWG
Product Range
InsulKrimp 19070 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#6
Conductor Area CSA
5mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
