Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19070-0021Copy
Manufacturer Standard Lead Time33 weeks
Order Code3222207
Product RangeInsulKrimp 19070 Series
Also Known As190700021, AA-222-10X, 19070-0021
Your Part Number
3,970 In Stock
Need more?
3,970 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.340 (CNY1.5142) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.50 (CNY29.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0021Copy
Manufacturer Standard Lead Time33 weeks
Order Code3222207
Product RangeInsulKrimp 19070 Series
Also Known As190700021, AA-222-10X, 19070-0021
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Product RangeInsulKrimp 19070 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
18AWG
Product Range
InsulKrimp 19070 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#10
Conductor Area CSA
0.8mm²
Insulator Colour
Red
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001118
