Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19069-0219Copy
Manufacturer Standard Lead Time16 weeks
Order Code3004072
Product RangeKrimptite 19069 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.020 (CNY3.4126) |
| 100+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2000+ | CNY1.890 (CNY2.1357) |
| 3000+ | CNY1.820 (CNY2.0566) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.20 (CNY34.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19069-0219Copy
Manufacturer Standard Lead Time16 weeks
Order Code3004072
Product RangeKrimptite 19069 Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Product RangeKrimptite 19069 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Product Range
Krimptite 19069 Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 19069-0219
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
