Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19069-0198Copy
Manufacturer Standard Lead Time19 weeks
Order Code3222201
Product RangeKrimptite 19069 Series
Also Known As190690198, C-101-76, 19069-0198
Your Part Number
350 In Stock
Need more?
350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.900 (CNY4.407) |
| 100+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.830 (CNY3.1979) |
| 2000+ | CNY2.750 (CNY3.1075) |
| 3000+ | CNY2.700 (CNY3.051) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.00 (CNY44.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19069-0198Copy
Manufacturer Standard Lead Time19 weeks
Order Code3222201
Product RangeKrimptite 19069 Series
Also Known As190690198, C-101-76, 19069-0198
Technical Datasheet
Stud Size - MetricM11
Stud Size - Imperial7/16"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeKrimptite 19069 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M11
Wire Size AWG Max
10AWG
Product Range
Krimptite 19069 Series
Insulator Material
Uninsulated
Stud Size - Imperial
7/16"
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002954
