Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19069-0029.Copy
Manufacturer Standard Lead Time4 weeks
Order Code3009916
Product RangeKrimptite 19069 Series
Your Part Number
562 In Stock
Need more?
562 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.709 (CNY0.8012) |
| 100+ | CNY0.605 (CNY0.6836) |
| 500+ | CNY0.589 (CNY0.6656) |
| 1000+ | CNY0.573 (CNY0.6475) |
| 2000+ | CNY0.545 (CNY0.6158) |
| 3000+ | CNY0.517 (CNY0.5842) |
Price for:Each
Minimum: 10
Multiple: 10
CNY7.09 (CNY8.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19069-0029.Copy
Manufacturer Standard Lead Time4 weeks
Order Code3009916
Product RangeKrimptite 19069 Series
Technical Datasheet
Stud Size - MetricM2.6
Stud Size - Imperial#4
Conductor Area CSA1.5mm²
Product RangeKrimptite 19069 Series
Insulator Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M2.6
Conductor Area CSA
1.5mm²
Insulator Colour
-
Stud Size - Imperial
#4
Product Range
Krimptite 19069 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 19069-0029.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000417
