Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19069-0027Copy
Manufacturer Standard Lead Time27 weeks
Order Code4002620
Product RangeKrimptite 19069 Series
Also Known As190690027, AA-120-02, 19069-0027
Your Part Number
15,790 In Stock
Need more?
15,790 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.747 (CNY0.8441) |
| 100+ | CNY0.621 (CNY0.7017) |
| 500+ | CNY0.559 (CNY0.6317) |
| 1000+ | CNY0.512 (CNY0.5786) |
| 2000+ | CNY0.501 (CNY0.5661) |
| 3000+ | CNY0.489 (CNY0.5526) |
Price for:Each
Minimum: 10
Multiple: 10
CNY7.47 (CNY8.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19069-0027Copy
Manufacturer Standard Lead Time27 weeks
Order Code4002620
Product RangeKrimptite 19069 Series
Also Known As190690027, AA-120-02, 19069-0027
Technical Datasheet
Stud Size - MetricM2
Stud Size - Imperial#2
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Product RangeKrimptite 19069 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M2
Wire Size AWG Max
18AWG
Product Range
Krimptite 19069 Series
Insulator Material
Uninsulated
Stud Size - Imperial
#2
Conductor Area CSA
1.5mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000383
