Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19044-0150Copy
Manufacturer Standard Lead Time27 weeks
Order Code3222116
Product RangeKrimptite 19044
Also Known As190440150, B-123-04, 19044-0150
Your Part Number
21,393 In Stock
8,000 more incoming. You can reserve stock now
7,058 Delivery in 5-6 Business Days(UK stock)
14,335 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.200 (CNY1.356) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.910 (CNY1.0283) |
| 1000+ | CNY0.837 (CNY0.9458) |
| 2000+ | CNY0.813 (CNY0.9187) |
| 3000+ | CNY0.789 (CNY0.8916) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.00 (CNY13.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19044-0150Copy
Manufacturer Standard Lead Time27 weeks
Order Code3222116
Product RangeKrimptite 19044
Also Known As190440150, B-123-04, 19044-0150
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeKrimptite 19044
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
14AWG
Product Range
Krimptite 19044
Insulator Material
Uninsulated
Stud Size - Imperial
#4
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
