Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19039-0010Copy
Manufacturer Standard Lead Time53 weeks
Order Code3222465
Product RangeAvikrimp 19039 Series
Also Known As190390010, BRB-8180N, 19039-0010
Your Part Number
845 In Stock
Need more?
845 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.990 (CNY3.3787) |
| 500+ | CNY2.750 (CNY3.1075) |
| 1000+ | CNY2.390 (CNY2.7007) |
| 2000+ | CNY2.380 (CNY2.6894) |
| 3000+ | CNY2.370 (CNY2.6781) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.00 (CNY39.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19039-0010Copy
Manufacturer Standard Lead Time53 weeks
Order Code3222465
Product RangeAvikrimp 19039 Series
Also Known As190390010, BRB-8180N, 19039-0010
Technical Datasheet
Product RangeAvikrimp 19039 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.6mm²
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter4.57mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Avikrimp 19039 Series
Conductor Area CSA
2.6mm²
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Female Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
4.57mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133
