Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19039-0006Copy
Manufacturer Standard Lead Time22 weeks
Order Code3222463
Product RangeAvikrimp 19039 Series
Also Known As190390006, BRB-8156, 19039-0006
Your Part Number
481 In Stock
Need more?
481 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.420 (CNY4.9946) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.360 (CNY3.7968) |
| 1000+ | CNY3.000 (CNY3.390) |
| 2000+ | CNY2.940 (CNY3.3222) |
| 3000+ | CNY2.880 (CNY3.2544) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.20 (CNY49.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19039-0006Copy
Manufacturer Standard Lead Time22 weeks
Order Code3222463
Product RangeAvikrimp 19039 Series
Also Known As190390006, BRB-8156, 19039-0006
Technical Datasheet
Product RangeAvikrimp 19039 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.6mm²
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
Bullet Diameter3.962mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Avikrimp 19039 Series
Conductor Area CSA
2.6mm²
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Female Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
3.962mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001373
