Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19039-0001
Order Code1512059
Also Known AsBRA-8156, GTIN UPC EAN: 800753049307
Your Part Number
1,000 In Stock
Need more?
1000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.420 (CNY3.8646) |
| 1000+ | CNY3.290 (CNY3.7177) |
| 2000+ | CNY3.250 (CNY3.6725) |
| 3000+ | CNY3.190 (CNY3.6047) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.10 (CNY45.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19039-0001
Order Code1512059
Also Known AsBRA-8156, GTIN UPC EAN: 800753049307
Technical Datasheet
Product Range-
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.3mm²
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
Bullet Diameter3.96mm
Product Overview
Snap Plugs and Receptacles are insulated or non-insulated “bullet” connectors allow easy field installation and replacement of system components.
- Designed to SAE J928 standard
- Industry standard pin diameters (.156" and .180")
- Pin and socket multi-mateable system
Applications
Commercial Vehicle, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Conductor Area CSA
1.3mm²
Insulator Colour
Red
Terminal Material
Brass
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Female Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
3.96mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00129
